LTC4415IDHC#TRPBF | |
---|---|
DigiKey Part Number | LTC4415IDHC#TRPBFTR-ND - Tape & Reel (TR) LTC4415IDHC#TRPBFCT-ND - Cut Tape (CT) LTC4415IDHC#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC4415IDHC#TRPBF |
Description | IC OR CTRLR SRC SELECT 16DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | OR Controller Source Selector Switch P-Channel 2:2 16-DFN (5x3) |
Datasheet | Datasheet |
EDA/CAD Models | LTC4415IDHC#TRPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Source Selector Switch | |
FET Type | P-Channel | |
Ratio - Input:Output | 2:2 | |
Internal Switch(s) | Yes | |
Current - Output (Max) | 4A | |
Current - Supply | 44 µA | |
Voltage - Supply | 1.7V ~ 5.5V | |
Applications | Battery Backup, High Current Switch | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-WFDFN Exposed Pad | |
Supplier Device Package | 16-DFN (5x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥83.39000 | ¥83.39 |
10 | ¥75.31700 | ¥753.17 |
25 | ¥71.81160 | ¥1,795.29 |
100 | ¥62.35360 | ¥6,235.36 |
250 | ¥59.55140 | ¥14,887.85 |
500 | ¥54.29686 | ¥27,148.43 |
1,000 | ¥47.29082 | ¥47,290.82 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥45.53931 | ¥113,848.27 |