MAX17614ATP+ | |
---|---|
DigiKey Part Number | 505-MAX17614ATP+-ND |
Manufacturer | |
Manufacturer Product Number | MAX17614ATP+ |
Description | 60V, 3A IDEAL DIODE POWER PATH S |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | OR Controller Source Selector Switch N-Channel 1:1 20-TQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | MAX17614ATP+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | Source Selector Switch | |
FET Type | N-Channel | |
Ratio - Input:Output | 1:1 | |
Internal Switch(s) | Yes | |
Delay Time - ON | 1.15 ms | |
Current - Output (Max) | 3A | |
Current - Supply | 1.02 mA | |
Voltage - Supply | 4.5V ~ 60V | |
Applications | Redundant Power Supplies | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-WFQFN Exposed Pad | |
Supplier Device Package | 20-TQFN (4x4) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥32.30000 | ¥32.30 |
10 | ¥29.01300 | ¥290.13 |
25 | ¥27.43040 | ¥685.76 |
80 | ¥23.77475 | ¥1,901.98 |
230 | ¥22.55491 | ¥5,187.63 |
490 | ¥20.23857 | ¥9,916.90 |
980 | ¥17.06863 | ¥16,727.26 |
2,450 | ¥16.21522 | ¥39,727.29 |
4,900 | ¥15.60562 | ¥76,467.54 |