Microcontrollers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Core Processor | Core Size | Speed | Connectivity | Peripherals | Number of I/O | Program Memory Size | Program Memory Type | EEPROM Size | RAM Size | Voltage - Supply (Vcc/Vdd) | Data Converters | Oscillator Type | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
14,408 In Stock | 1 : ¥59.00000 Cut Tape (CT) 4,000 : ¥48.88219 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | ARM® Cortex®-M4F | 32-Bit Single-Core | 120MHz | EBI/EMI, I2C, IrDA, LINbus, MMC/SD, QSPI, SPI, UART/USART, USB | Brown-out Detect/Reset, DMA, I2S, POR, PWM | 51 | 1MB (1M x 8) | FLASH | - | 256K x 8 | 1.71V ~ 3.63V | A/D 24x12b; D/A 2x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 64-VQFN (9x9) | 64-VFQFN Exposed Pad | |||
679 In Stock | 1 : ¥58.45000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M4F | 32-Bit Single-Core | 120MHz | EBI/EMI, Ethernet, I2C, IrDA, LINbus, MMC/SD, QSPI, SPI, UART/USART, USB | Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT | 51 | 1MB (1M x 8) | FLASH | - | 256K x 8 | 1.71V ~ 3.63V | A/D 24x12b; D/A 2x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 64-TQFP (10x10) | 64-TQFP | |||
2,025 In Stock | 1 : ¥60.53000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M4F | 32-Bit Single-Core | 120MHz | CANbus, EBI/EMI, I2C, IrDA, LINbus, MMC/SD, QSPI, SPI, UART/USART, USB | Brown-out Detect/Reset, DMA, I2S, POR, PWM | 51 | 1MB (1M x 8) | FLASH | - | 256K x 8 | 1.71V ~ 3.63V | A/D 24x12b; D/A 2x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 64-TQFP (10x10) | 64-TQFP | |||
970 In Stock | 1 : ¥62.40000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M4F | 32-Bit Single-Core | 120MHz | CANbus, EBI/EMI, I2C, IrDA, LINbus, MMC/SD, QSPI, SPI, UART/USART, USB | Brown-out Detect/Reset, DMA, I2S, POR, PWM | 51 | 1MB (1M x 8) | FLASH | - | 256K x 8 | 1.71V ~ 3.63V | A/D 24x12b; D/A 2x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 64-VQFN (9x9) | 64-VFQFN Exposed Pad | |||
9,468 In Stock | 1 : ¥66.75000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M4F | 32-Bit Single-Core | 120MHz | CANbus, EBI/EMI, I2C, IrDA, LINbus, MMC/SD, QSPI, SPI, UART/USART, USB | Brown-out Detect/Reset, DMA, I2S, POR, PWM | 81 | 1MB (1M x 8) | FLASH | - | 256K x 8 | 1.71V ~ 3.63V | A/D 28x12b; D/A 2x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 100-TQFP (14x14) | 100-TQFP | |||
1,733 In Stock | 1 : ¥70.03000 Cut Tape (CT) 1,000 : ¥58.20760 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | ARM® Cortex®-M4F | 32-Bit Single-Core | 120MHz | CANbus, EBI/EMI, Ethernet, I2C, IrDA, LINbus, MMC/SD, QSPI, SPI, UART/USART, USB | Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT | 81 | 1MB (1M x 8) | FLASH | - | 256K x 8 | 1.71V ~ 3.63V | A/D 28x12b; D/A 2x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 100-TQFP (14x14) | 100-TQFP | |||
2,959 In Stock | 1 : ¥57.13000 Cut Tape (CT) 1,500 : ¥47.52197 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | ARM® Cortex®-M4F | 32-Bit Single-Core | 120MHz | EBI/EMI, I2C, IrDA, LINbus, MMC/SD, QSPI, SPI, UART/USART, USB | Brown-out Detect/Reset, DMA, I2S, POR, PWM | 51 | 1MB (1M x 8) | FLASH | - | 256K x 8 | 1.71V ~ 3.63V | A/D 24x12b; D/A 2x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 64-TQFP (10x10) | 64-TQFP |