LMR14206XMK/NOPB

DigiKey Part Number
296-39045-2-ND - Tape & Reel (TR)
296-39045-1-ND - Cut Tape (CT)
296-39045-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LMR14206XMK/NOPB
Description
IC REG BUCK ADJ 600MA SOT23
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.765V 1 Output 600mA SOT-23-6 Thin, TSOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
LMR14206XMK/NOPB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
4.5V
Voltage - Input (Max)
42V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
34V
Current - Output
Frequency - Switching
1.25MHz
Synchronous Rectifier
No
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOT-23-THIN
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥24.99000¥24.99
10¥22.47700¥224.77
25¥21.20880¥530.22
100¥18.06930¥1,806.93
250¥16.96640¥4,241.60
500¥14.84550¥7,422.75
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥12.30067¥12,300.67
2,000¥11.45233¥22,904.66
5,000¥11.02815¥55,140.75
Manufacturers Standard Package