ATSAMG55J19B-MU

DigiKey Part Number
ATSAMG55J19B-MU-ND
Manufacturer
Manufacturer Product Number
ATSAMG55J19B-MU
Description
IC MCU 32BIT 512KB FLASH 64QFN
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M4 SAM G55 Microcontroller IC 32-Bit Single-Core 120MHz 512KB (512K x 8) FLASH 64-QFN (7.5x7.5)
Datasheet
 Datasheet
EDA/CAD Models
ATSAMG55J19B-MU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
ARM® Cortex®-M4
Core Size
32-Bit Single-Core
Speed
120MHz
Connectivity
I2C, SPI, UART/USART, USB
Peripherals
DMA, I2S, POR, PWM, WDT
Number of I/O
48
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
176K x 8
Voltage - Supply (Vcc/Vdd)
1.62V ~ 3.6V
Data Converters
A/D 8x12b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
64-QFN (7.5x7.5)
Package / Case
64-VFQFN Exposed Pad
Base Product Number
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥44.50000¥44.50
25¥40.39240¥1,009.81
100¥36.53360¥3,653.36
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.