Motor Drivers, Controllers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Motor Type - Stepper | Motor Type - AC, DC | Function | Output Configuration | Interface | Technology | Step Resolution | Applications | Current - Output | Voltage - Supply | Voltage - Load | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
10,999 In Stock | 1 : ¥18.36000 Cut Tape (CT) 3,000 : ¥8.40339 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Unipolar | Brushed DC | Driver - Fully Integrated, Control and Power Stage | Half Bridge (2) | PWM | NMOS | - | DC Motors, General Purpose, Stepper Motors | 3.5A | 0V ~ 5.5V | 4.5V ~ 37V | -40°C ~ 125°C (TA) | - | - | Surface Mount | 16-VFQFN Exposed Pad | 16-VQFN (3x3) | ||
5,378 In Stock | 1 : ¥32.90000 Cut Tape (CT) 3,000 : ¥16.49646 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Bipolar | - | Driver - Fully Integrated, Control and Power Stage | Half Bridge (4) | SPI, Step/Direction | NMOS | 1 ~ 1/256 | - | 1A | 0V ~ 5.3V | 4.5V ~ 45V | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | 24-VFQFN Exposed Pad | 24-VQFN (4x4) |