Analog Switches, Multiplexers, Demultiplexers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Switch Circuit | Multiplexer/Demultiplexer Circuit | Number of Circuits | On-State Resistance (Max) | Channel-to-Channel Matching (ΔRon) | Voltage - Supply, Single (V+) | Voltage - Supply, Dual (V±) | Switch Time (Ton, Toff) (Max) | -3db Bandwidth | Charge Injection | Channel Capacitance (CS(off), CD(off)) | Current - Leakage (IS(off)) (Max) | Crosstalk | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
14,871 In Stock | 1 : ¥5.78000 Cut Tape (CT) 2,000 : ¥2.24091 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | 16:1 | 1 | 160Ohm | 8.5Ohm | 2V ~ 6V | - | 51ns, 49ns | 89MHz | - | 5pF, 50pF | 800nA | - | -55°C ~ 125°C (TA) | - | - | Surface Mount | 24-SSOP (0.209", 5.30mm Width) | 24-SSOP | ||
7,366 In Stock | 1 : ¥5.87000 Cut Tape (CT) 2,000 : ¥2.25757 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | 16:1 | 1 | 160Ohm | 8.5Ohm | 2V ~ 6V | - | 51ns, 49ns | 89MHz | - | 5pF, 50pF | 800nA | - | -55°C ~ 125°C (TA) | - | - | Surface Mount | 24-SOIC (0.295", 7.50mm Width) | 24-SOIC | ||
12,399 In Stock | 1 : ¥10.29000 Cut Tape (CT) 3,000 : ¥4.34605 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | 16:1 | 1 | 120Ohm | 6Ohm | 2V ~ 10V | - | 45ns, 45ns | 100MHz | - | 3.5pF | 100nA | - | -40°C ~ 125°C (TA) | - | - | Surface Mount | 24-VFQFN Exposed Pad | 24-DHVQFN (5.5x3.5) | ||
4,082 In Stock | 1 : ¥11.31000 Cut Tape (CT) 2,500 : ¥4.80430 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | 16:1 | 1 | 120Ohm | 6Ohm | 2V ~ 10V | - | 45ns, 45ns | 100MHz | - | 3.5pF | 100nA | - | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | 24-TSSOP (0.173", 4.40mm Width) | 24-TSSOP | |||
1,898 In Stock | 1 : ¥8.84000 Tube | - | Tube | Active | - | 16:1 | 1 | 180Ohm | 10Ohm | 4.5V ~ 5.5V | - | 60ns, 55ns | 89MHz | - | 5pF, 50pF | - | - | -55°C ~ 125°C (TA) | - | - | Surface Mount | 24-SOIC (0.295", 7.50mm Width) | 24-SOIC | ||
0 In Stock 2,730 Marketplace | 723 : ¥3.05891 Bulk | - | Bulk Tube | Obsolete | - | 16:1 | 1 | 140Ohm | 8.5Ohm | 2V ~ 6V | - | - | 90MHz | - | 10pF | 100nA | -80dB @ 1MHz | -55°C ~ 125°C (TA) | - | - | Surface Mount | 24-SOIC (0.295", 7.50mm Width) | 24-SOIC | ||
119 In Stock | 1 : ¥14.96000 Tube | - | Tube | Obsolete | - | 16:1 | 1 | 160Ohm | 8.5Ohm | 2V ~ 6V | - | 51ns, 49ns | 89MHz | - | 5pF, 50pF | 800nA | - | -55°C ~ 125°C (TA) | - | - | Surface Mount | 24-SOIC (0.295", 7.50mm Width) | 24-SOIC |