NCV84160DR2G

DigiKey Part Number
488-NCV84160DR2GTR-ND - Tape & Reel (TR)
488-NCV84160DR2GCT-ND - Cut Tape (CT)
488-NCV84160DR2GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCV84160DR2G
Description
IC PWR DRIVER N-CHAN 1:1 8SOIC
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 18A 8-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Type
Number of Outputs
1
Ratio - Input:Output
1:1
Output Configuration
High Side
Output Type
N-Channel
Interface
On/Off
Voltage - Load
4.5V ~ 28V
Voltage - Supply (Vcc/Vdd)
Not Required
Current - Output (Max)
18A
Rds On (Typ)
320mOhm (Max)
Input Type
CMOS
Features
-
Fault Protection
Current Limiting (Fixed), Over Temperature, Over Voltage
Operating Temperature
-40°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
8-SOIC
Package / Case
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥19.38000¥19.38
10¥17.41300¥174.13
25¥16.42960¥410.74
100¥13.14470¥1,314.47
250¥11.50128¥2,875.32
500¥11.17272¥5,586.36
1,000¥8.87242¥8,872.42
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥8.54381¥21,359.53
5,000¥8.21521¥41,076.05
Manufacturers Standard Package