LM148J/PB

DigiKey Part Number
296-38987-5-ND
Manufacturer
Manufacturer Product Number
LM148J/PB
Description
IC OPAMP GP 4 CIRCUIT 14CDIP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
General Purpose Amplifier 4 Circuit 14-CDIP
Datasheet
 Datasheet
EDA/CAD Models
LM148J/PB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Amplifier Type
Number of Circuits
4
Output Type
-
Slew Rate
0.5V/µs
Gain Bandwidth Product
1 MHz
Current - Input Bias
30 nA
Voltage - Input Offset
1 mV
Current - Supply
2.4mA (x4 Channels)
Current - Output / Channel
25 mA
Voltage - Supply Span (Min)
10 V
Voltage - Supply Span (Max)
44 V
Operating Temperature
-55°C ~ 125°C
Mounting Type
Through Hole
Package / Case
14-CDIP (0.300", 7.62mm)
Supplier Device Package
14-CDIP
Base Product Number
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥131.19000¥131.19
10¥120.56500¥1,205.65
25¥115.56680¥2,889.17
100¥101.82420¥10,182.42
250¥96.82692¥24,206.73
500¥90.57996¥45,289.98
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.