CY14B256PA-SFXI | |
---|---|
DigiKey Part Number | 448-CY14B256PA-SFXI-ND |
Manufacturer | |
Manufacturer Product Number | CY14B256PA-SFXI |
Description | IC NVSRAM 256KBIT SPI 16SOIC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | NVSRAM (Non-Volatile SRAM) Memory IC 256Kbit SPI 40 MHz 16-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | NVSRAM (Non-Volatile SRAM) | |
Memory Size | ||
Memory Organization | 32K x 8 | |
Memory Interface | SPI | |
Clock Frequency | 40 MHz | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥83.99000 | ¥83.99 |
10 | ¥77.81300 | ¥778.13 |
46 | ¥75.63913 | ¥3,479.40 |
92 | ¥66.58598 | ¥6,125.91 |
276 | ¥63.28123 | ¥17,465.62 |
506 | ¥62.64747 | ¥31,699.62 |
1,012 | ¥60.56524 | ¥61,292.02 |