DRV8833PWPR

DigiKey Part Number
296-29434-2-ND - Tape & Reel (TR)
296-29434-1-ND - Cut Tape (CT)
296-29434-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DRV8833PWPR
Description
IC MOTOR DRIVER PAR 16HTSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Bipolar Motor Driver NMOS PWM 16-HTSSOP
Datasheet
 Datasheet
EDA/CAD Models
DRV8833PWPR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Motor Type - Stepper
Bipolar
Motor Type - AC, DC
Brushed DC
Function
Driver - Fully Integrated, Control and Power Stage
Output Configuration
Half Bridge (4)
Interface
PWM
Technology
NMOS
Step Resolution
-
Applications
DC Motors, General Purpose, Solenoids
Current - Output
1.5A
Voltage - Supply
2.7V ~ 10.8V
Voltage - Load
2.7V ~ 10.8V
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
16-PowerTSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-HTSSOP
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥21.25000¥21.25
10¥19.09400¥190.94
25¥18.00880¥450.22
100¥15.34380¥1,534.38
250¥14.40788¥3,601.97
500¥12.60680¥6,303.40
1,000¥10.44561¥10,445.61
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥9.72518¥19,450.36
6,000¥9.36500¥56,190.00
Manufacturers Standard Package