UA741CP

DigiKey Part Number
296-11107-5-ND
Manufacturer
Manufacturer Product Number
UA741CP
Description
IC OPAMP GP 1 CIRCUIT 8DIP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
General Purpose Amplifier 1 Circuit 8-PDIP
Datasheet
 Datasheet
EDA/CAD Models
UA741CP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
-
Slew Rate
0.5V/µs
Gain Bandwidth Product
1 MHz
Current - Input Bias
80 nA
Voltage - Input Offset
1 mV
Current - Supply
1.7mA
Current - Output / Channel
25 mA
Voltage - Supply Span (Min)
7 V
Voltage - Supply Span (Max)
36 V
Operating Temperature
0°C ~ 70°C
Mounting Type
Through Hole
Package / Case
8-DIP (0.300", 7.62mm)
Supplier Device Package
8-PDIP
Base Product Number
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.76000¥4.76
10¥4.21200¥42.12
50¥3.95880¥197.94
100¥3.23060¥323.06
250¥3.00084¥750.21
500¥2.55390¥1,276.95
1,000¥2.04309¥2,043.09
2,500¥1.85157¥4,628.93
5,000¥1.72389¥8,619.45
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.