Instrumentation, Op Amps, Buffer Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Amplifier Type | Number of Circuits | Output Type | Slew Rate | Gain Bandwidth Product | -3db Bandwidth | Current - Input Bias | Voltage - Input Offset | Current - Supply | Current - Output / Channel | Voltage - Supply Span (Min) | Voltage - Supply Span (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,934 In Stock | 1 : ¥29.47000 Cut Tape (CT) 2,500 : ¥14.77732 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zero-Drift | 2 | Rail-to-Rail | 10V/µs | 5 MHz | - | 50 pA | 0.45 µV | 850µA | 65 mA | 4.5 V | 36 V | -40°C ~ 125°C (TA) | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-VSSOP | |||
5,389 In Stock | 1 : ¥23.40000 Cut Tape (CT) 3,000 : ¥11.74463 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Transimpedance | 2 | Rail-to-Rail | 150V/µs | 100 MHz | 250 MHz | 3 pA | 2 mV | 9.2mA (x2 Channels) | 100 mA | 2.7 V | 5.5 V | -40°C ~ 85°C | Surface Mount | 10-VFDFN Exposed Pad | 10-VSON (3x3) |