TMUX6219RQXR

DigiKey Part Number
296-TMUX6219RQXRTR-ND - Tape & Reel (TR)
296-TMUX6219RQXRCT-ND - Cut Tape (CT)
296-TMUX6219RQXRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TMUX6219RQXR
Description
IC SW SPDT-NO/NCX1 3.2OHM 8WSON
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1 Circuit IC Switch 2:1 3.2Ohm 8-WSON (3x2)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Circuit
SPDT - NO/NC
Multiplexer/Demultiplexer Circuit
2:1
Number of Circuits
1
On-State Resistance (Max)
3.2Ohm
Channel-to-Channel Matching (ΔRon)
100mOhm (Typ)
Voltage - Supply, Single (V+)
4.5V ~ 36V
Voltage - Supply, Dual (V±)
-
Switch Time (Ton, Toff) (Max)
180ns, 180ns
-3db Bandwidth
38MHz
Charge Injection
-13pC
Channel Capacitance (CS(off), CD(off))
35pF, 49pF
Current - Leakage (IS(off)) (Max)
300pA
Crosstalk
-106dB @ 1MHz
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
8-WFDFN Exposed Pad
Supplier Device Package
8-WSON (3x2)
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥34.48000¥34.48
10¥30.98400¥309.84
25¥29.29240¥732.31
100¥25.38550¥2,538.55
250¥24.08396¥6,020.99
500¥21.61034¥10,805.17
1,000¥18.22560¥18,225.60
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥15.49601¥38,740.03
Manufacturers Standard Package