Motor Drivers, Controllers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Motor Type - Stepper | Motor Type - AC, DC | Function | Output Configuration | Interface | Technology | Step Resolution | Applications | Current - Output | Voltage - Supply | Voltage - Load | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
29,431 In Stock | 1 : ¥25.93000 Cut Tape (CT) 1,500 : ¥13.70301 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Bipolar | - | Driver - Fully Integrated, Control and Power Stage | Half Bridge (4) | Logic | DMOS | 1, 1/2, 1/4, 1/8, 1/16 | General Purpose | 2A | 3V ~ 5.5V | 8V ~ 35V | -20°C ~ 150°C (TJ) | Surface Mount | 28-VFQFN Exposed Pad | 28-QFN (5x5) | ||
16,037 In Stock | 1 : ¥48.03000 Cut Tape (CT) 2,000 : ¥24.09158 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Bipolar | - | Driver - Fully Integrated, Control and Power Stage | Half Bridge (4) | Logic | Power MOSFET | 1 ~ 1/32 | General Purpose | 2.5A | 8.2V ~ 45V | 8.2V ~ 45V | -40°C ~ 150°C (TJ) | Surface Mount | 28-PowerTSSOP (0.173", 4.40mm Width) | 28-HTSSOP |