Motor Drivers, Controllers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Motor Type - Stepper | Motor Type - AC, DC | Function | Output Configuration | Interface | Technology | Step Resolution | Applications | Current - Output | Voltage - Supply | Voltage - Load | Operating Temperature | Grade | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
376 In Stock | 1 : ¥73.20000 Tray | - | Tray | Active | Bipolar | Universal | Driver - Fully Integrated, Control and Power Stage | Half Bridge (4) | SPI, Step/Direction | Power MOSFET | 1 ~ 1/256 | Automation Control, Industrial, Medical | 20A | 10V ~ 50V | 10V ~ 55V | -40°C ~ 125°C (TJ) | - | Surface Mount | 48-TQFP Exposed Pad | 48-TQFP-EP (7x7) | ||
9,806 In Stock | 1 : ¥89.60000 Cut Tape (CT) 750 : ¥58.35927 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Brushed DC | Driver - Fully Integrated, Control and Power Stage | Half Bridge (2) | Parallel | CMOS | - | General Purpose | 5A | 5V ~ 40V | 5V ~ 40V | -40°C ~ 150°C (TJ) | - | Surface Mount | 20-SOIC (0.433", 11.00mm Width) Exposed Pad | 20-HSOP | ||
1,680 In Stock | 1 : ¥67.84000 Tray | - | Tray | Active | Bipolar | - | Driver - Fully Integrated, Control and Power Stage | Half Bridge (8) | SPI | Power MOSFET | 1 ~ 1/256 | General Purpose | - | 3.3V ~ 5V | 4.75V ~ 16V | -40°C ~ 125°C (TJ) | - | Surface Mount | 48-VFQFN Exposed Pad | 48-QFN (7x7) | ||
1,828 In Stock | 1 : ¥30.21000 Tray | - | Tray | Active | Bipolar | Brushed DC | Driver - Fully Integrated, Control and Power Stage | Half Bridge (2) | Parallel | CMOS | - | DC Motors | 5A | 5V ~ 28V | 5V ~ 28V | -40°C ~ 125°C (TA) | Automotive | Surface Mount, Wettable Flank | 28-VQFN Exposed Pad | 28-HVQFN (6x6) | ||
0 In Stock Check Lead Time | 2,000 : ¥15.14619 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Bipolar | Brushed DC | Driver - Fully Integrated, Control and Power Stage | Half Bridge (2) | Parallel | CMOS | - | DC Motors | 5A | 5V ~ 28V | 5V ~ 28V | -40°C ~ 125°C (TA) | Automotive | Surface Mount, Wettable Flank | 28-VQFN Exposed Pad | 28-HVQFN (6x6) |