Microcontrollers

Results: 6
Manufacturer
Microchip TechnologyRenesas Electronics CorporationSTMicroelectronicsTexas Instruments
Series
-MSPM0 LPIC® XLP™ 24FRL78/G12STM8S
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Core Processor
ARM® Cortex®-M0+PICRL78STM8
Core Size
8-Bit16-Bit32-Bit
Speed
16MHz24MHz32MHz
Connectivity
CSI, I2C, UART/USARTDALI, I2C, IrDA, LINbus, SmartCard, SMBus, SPI, UART/USARTI2C, IrDA, LINbus, SPI, UART/USARTI2C, IrDA, SPI, UART/USART
Peripherals
Brown-out Detect/Reset, DMA, POR, PWM, WDTBrown-out Detect/Reset, POR, PWM, WDTDMA, LVD, POR, PWM, WDT
Number of I/O
1416182022
Program Memory Size
8KB (2.75K x 24)8KB (8K x 8)32KB (32K x 8)
EEPROM Size
128 x 8512 x 8640 x 82K x 8-
RAM Size
768 x 81K x 81.5K x 82K x 84K x 8
Voltage - Supply (Vcc/Vdd)
1.62V ~ 3.6V1.8V ~ 3.6V1.8V ~ 5.5V2.95V ~ 5.5V
Data Converters
A/D 11x8/10bA/D 5x10bA/D 9x10bA/D 9x12b SAR
Oscillator Type
External, InternalInternal
Operating Temperature
-40°C ~ 105°C (TA)-40°C ~ 125°C (TA)-40°C ~ 85°C (TA)
Supplier Device Package
20-LSSOP20-SO20-SSOP20-TSSOP20-VSSOP24-VQFN (4x4)
Package / Case
20-LSSOP (0.173", 4.40mm Width)20-SOIC (0.295", 7.50mm Width)20-SSOP (0.209", 5.30mm Width)20-TFSOP (0.118", 3.00mm Width)20-TSSOP (0.173", 4.40mm Width)24-VFQFN Exposed Pad
Stocking Options
Environmental Options
Media
Marketplace Product
6Results

Showing
of 6
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Core Processor
Core Size
Speed
Connectivity
Peripherals
Number of I/O
Program Memory Size
Program Memory Type
EEPROM Size
RAM Size
Voltage - Supply (Vcc/Vdd)
Data Converters
Oscillator Type
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
20-TSSOP
STM8S003F3P6
IC MCU 8BIT 8KB FLASH 20TSSOP
STMicroelectronics
41,464
In Stock
1 : ¥9.35000
Tube
Tube
Active
Not Verified
STM8
8-Bit
16MHz
I2C, IrDA, LINbus, SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, WDT
16
8KB (8K x 8)
FLASH
128 x 8
1K x 8
2.95V ~ 5.5V
A/D 5x10b
Internal
-40°C ~ 85°C (TA)
Surface Mount
20-TSSOP
20-TSSOP (0.173", 4.40mm Width)
20-SOIC 0.295
STM8S103F3M6
IC MCU 8BIT 8KB FLASH 20SOIC
STMicroelectronics
6,592
In Stock
1 : ¥18.53000
Tube
Tube
Active
Not Verified
STM8
8-Bit
16MHz
I2C, IrDA, LINbus, SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, WDT
16
8KB (8K x 8)
FLASH
640 x 8
1K x 8
2.95V ~ 5.5V
A/D 5x10b
Internal
-40°C ~ 85°C (TA)
Surface Mount
20-SO
20-SOIC (0.295", 7.50mm Width)
20 TSSOP
PIC24F08KA101-I/SS
IC MCU 16BIT 8KB FLASH 20SSOP
Microchip Technology
421
In Stock
1 : ¥23.04000
Tube
Tube
Active
Not Verified
PIC
16-Bit
32MHz
I2C, IrDA, SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, WDT
18
8KB (2.75K x 24)
FLASH
512 x 8
1.5K x 8
1.8V ~ 3.6V
A/D 9x10b
Internal
-40°C ~ 85°C (TA)
Surface Mount
20-SSOP
20-SSOP (0.209", 5.30mm Width)
24 VFQFN
MSPM0L1303SRGER
IC MCU 32BIT 8KB FLASH 24VFQFN
Texas Instruments
2,980
In Stock
1 : ¥11.90000
Cut Tape (CT)
3,000 : ¥4.54364
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
ARM® Cortex®-M0+
32-Bit
32MHz
DALI, I2C, IrDA, LINbus, SmartCard, SMBus, SPI, UART/USART
Brown-out Detect/Reset, DMA, POR, PWM, WDT
20
8KB (8K x 8)
FLASH
-
2K x 8
1.62V ~ 3.6V
A/D 9x12b SAR
External, Internal
-40°C ~ 125°C (TA)
Surface Mount
24-VQFN (4x4)
24-VFQFN Exposed Pad
20 LSSOP
R5F10268ASP#55
IC MCU 16BIT 8KB FLASH 20LSSOP
Renesas Electronics Corporation
2,960
In Stock
1 : ¥19.47000
Cut Tape (CT)
4,000 : ¥5.67677
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
RL78
16-Bit
24MHz
CSI, I2C, UART/USART
DMA, LVD, POR, PWM, WDT
14
8KB (8K x 8)
FLASH
2K x 8
768 x 8
1.8V ~ 5.5V
A/D 11x8/10b
Internal
-40°C ~ 85°C (TA)
Surface Mount
20-LSSOP
20-LSSOP (0.173", 4.40mm Width)
SN74AC541QDGSRQ1
MSPM0L1345TDGS28R
IC MCU 32BIT 32KB FLASH 20TFSOP
Texas Instruments
0
In Stock
Check Lead Time
5,000 : ¥5.03586
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
ARM® Cortex®-M0+
32-Bit
32MHz
DALI, I2C, IrDA, LINbus, SmartCard, SMBus, SPI, UART/USART
Brown-out Detect/Reset, DMA, POR, PWM, WDT
22
32KB (32K x 8)
FLASH
-
4K x 8
1.62V ~ 3.6V
A/D 9x12b SAR
External, Internal
-40°C ~ 105°C (TA)
Surface Mount
20-VSSOP
20-TFSOP (0.118", 3.00mm Width)
Showing
of 6

Microcontrollers


Microcontroller products are relatively complex, user-programmable digital logic devices. Closely related to devices considered microprocessors, the distinction between the two reduces largely to the manufacturer's choice of noun, though by tradition microcontrollers integrate working memory, are more likely to incorporate mixed-signal peripherals and tend to be used with simpler software paradigms oriented toward repetitive execution of a predefined series of tasks.