TLV76750QWDRBRQ1 | |
---|---|
DigiKey Part Number | 296-TLV76750QWDRBRQ1TR-ND - Tape & Reel (TR) 296-TLV76750QWDRBRQ1CT-ND - Cut Tape (CT) 296-TLV76750QWDRBRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV76750QWDRBRQ1 |
Description | IC REG LIN 5V 1A 8SON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A 8-SON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | TLV76750QWDRBRQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 16V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.5V @ 1A | |
Current - Output | ||
Current - Quiescent (Iq) | 95 µA | |
PSRR | - | |
Control Features | Current Limit, Enable, Soft Start | |
Protection Features | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 8-VDFN Exposed Pad | |
Supplier Device Package | 8-SON (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.74000 | ¥11.74 |
10 | ¥10.49200 | ¥104.92 |
25 | ¥9.96000 | ¥249.00 |
100 | ¥8.18190 | ¥818.19 |
250 | ¥7.64792 | ¥1,911.98 |
500 | ¥6.75880 | ¥3,379.40 |
1,000 | ¥5.33588 | ¥5,335.88 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥4.98012 | ¥14,940.36 |
6,000 | ¥4.73111 | ¥28,386.66 |
15,000 | ¥4.55325 | ¥68,298.75 |