LT6703HVHS5-3#TRPBF

DigiKey Part Number
LT6703HVHS5-3#TRPBFTR-ND - Tape & Reel (TR)
LT6703HVHS5-3#TRPBFCT-ND - Cut Tape (CT)
LT6703HVHS5-3#TRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LT6703HVHS5-3#TRPBF
Description
IC COMPARATOR 1 GEN PUR TSOT23-5
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Comparator General Purpose Open-Collector TSOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
LT6703HVHS5-3#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
General Purpose
Number of Elements
1
Output Type
Open-Collector
Voltage - Supply, Single/Dual (±)
1.4V ~ 18V
Voltage - Input Offset (Max)
-
Current - Input Bias (Max)
0.01µA @ 18V
Current - Output (Typ)
-
Current - Quiescent (Max)
17µA
CMRR, PSRR (Typ)
-
Propagation Delay (Max)
29µs
Hysteresis
13.5mV
Operating Temperature
-40°C ~ 125°C
Package / Case
SOT-23-5 Thin, TSOT-23-5
Mounting Type
Surface Mount
Supplier Device Package
TSOT-23-5
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥28.48000¥28.48
10¥25.54600¥255.46
25¥24.15040¥603.76
100¥20.92910¥2,092.91
250¥19.85580¥4,963.95
500¥17.81650¥8,908.25
1,000¥15.02590¥15,025.90
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥14.27460¥35,686.50
5,000¥13.73797¥68,689.85
Manufacturers Standard Package