MAX14789EGSA+ | |
---|---|
DigiKey Part Number | MAX14789EGSA+-ND |
Manufacturer | |
Manufacturer Product Number | MAX14789EGSA+ |
Description | IC TRANSCEIVER FULL 1/1 8SOIC |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full RS422, RS485 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX14789EGSA+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Full | |
Receiver Hysteresis | 20 mV | |
Data Rate | 25Mbps | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥75.32000 | ¥75.32 |
10 | ¥51.97400 | ¥519.74 |
25 | ¥45.93840 | ¥1,148.46 |
100 | ¥39.18460 | ¥3,918.46 |
250 | ¥35.91092 | ¥8,977.73 |
500 | ¥33.91646 | ¥16,958.23 |
1,000 | ¥32.26101 | ¥32,261.01 |
2,500 | ¥31.24057 | ¥78,101.43 |