AL3353S-13 | |
---|---|
DigiKey Part Number | AL3353S-13DITR-ND - Tape & Reel (TR) AL3353S-13DICT-ND - Cut Tape (CT) AL3353S-13DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AL3353S-13 |
Description | IC LED DRIVER CTRLR PWM 8SO |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Controller Step-Up (Boost) Analog, PWM Dimming 8-SO Type TH |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC DC Controller | |
Topology | Step-Up (Boost) | |
Internal Switch(s) | No | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 9V | |
Voltage - Supply (Max) | 40V | |
Voltage - Output | - | |
Current - Output / Channel | - | |
Frequency | 130kHz | |
Dimming | Analog, PWM | |
Applications | LCD TV/Monitor, Flat Panel Display | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO Type TH | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.04000 | ¥3.04 |
10 | ¥2.45500 | ¥24.55 |
25 | ¥2.24640 | ¥56.16 |
100 | ¥1.67150 | ¥167.15 |
250 | ¥1.51488 | ¥378.72 |
500 | ¥1.25380 | ¥626.90 |
1,000 | ¥0.94027 | ¥940.27 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.86195 | ¥3,447.80 |
8,000 | ¥0.80970 | ¥6,477.60 |
12,000 | ¥0.75746 | ¥9,089.52 |
28,000 | ¥0.69478 | ¥19,453.84 |
100,000 | ¥0.65299 | ¥65,299.00 |