BD33FA1FP3-ZTL

DigiKey Part Number
BD33FA1FP3-ZTLTR-ND - Tape & Reel (TR)
BD33FA1FP3-ZTLCT-ND - Cut Tape (CT)
BD33FA1FP3-ZTLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BD33FA1FP3-ZTL
Description
IC REG LINEAR 3.3V 100MA SOT89-3
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 100mA SOT-89-3
EDA/CAD Models
BD33FA1FP3-ZTL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
25V
Voltage - Output (Min/Fixed)
3.3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
3V @ 100mA
Current - Output
Current - Supply (Max)
700 µA
PSRR
-
Control Features
-
Protection Features
Over Current, Over Temperature, Soft Start
Operating Temperature
-25°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
TO-243AA
Supplier Device Package
SOT-89-3
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.57000¥3.57
10¥3.06000¥30.60
25¥2.85640¥71.41
100¥2.28430¥228.43
250¥2.12088¥530.22
500¥1.79444¥897.22
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥1.38672¥1,386.72
2,000¥1.26430¥2,528.60
5,000¥1.18276¥5,913.80
10,000¥1.10118¥11,011.80
25,000¥1.04409¥26,102.25
50,000¥1.01962¥50,981.00
Manufacturers Standard Package