BU29TD3WG-TR | |
---|---|
DigiKey Part Number | BU29TD3WGTR-ND - Tape & Reel (TR) BU29TD3WGCT-ND - Cut Tape (CT) BU29TD3WGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BU29TD3WG-TR |
Description | IC REG LINEAR 2.9V 200MA 5SSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 5-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | BU29TD3WG-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 2.9V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.46V @ 200mA | |
Current - Output | ||
Current - Quiescent (Iq) | 60 µA | |
PSRR | 70dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | 5-SSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.89000 | ¥2.89 |
10 | ¥2.49100 | ¥24.91 |
25 | ¥2.32240 | ¥58.06 |
100 | ¥1.85910 | ¥185.91 |
250 | ¥1.72600 | ¥431.50 |
500 | ¥1.46062 | ¥730.31 |
1,000 | ¥1.16886 | ¥1,168.86 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.16886 | ¥3,506.58 |