SIT8008BC-23-33E-37.125000 | |
---|---|
DigiKey Part Number | 1473-SIT8008BC-23-33E-37.125000-ND |
Manufacturer | |
Manufacturer Product Number | SIT8008BC-23-33E-37.125000 |
Description | MEMS OSC XO 37.1250MHZ H/LV-CMOS |
Customer Reference | |
Detailed Description | 37.125 MHz XO (Standard) HCMOS, LVCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 37.125 MHz | |
Function | Enable/Disable | |
Output | HCMOS, LVCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -20°C ~ 70°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 4.5mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Current - Supply (Disable) (Max) | 4.2mA |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.71000 | ¥10.71 |
10 | ¥9.43600 | ¥94.36 |
50 | ¥8.82380 | ¥441.19 |
100 | ¥7.79780 | ¥779.78 |
500 | ¥7.38706 | ¥3,693.53 |
1,000 | ¥6.15588 | ¥6,155.88 |
2,500 | ¥5.95072 | ¥14,876.80 |
5,000 | ¥5.74553 | ¥28,727.65 |
10,000 | ¥5.54033 | ¥55,403.30 |