DRV2625YFFT | |
---|---|
DigiKey Part Number | 296-43801-2-ND - Tape & Reel (TR) 296-43801-1-ND - Cut Tape (CT) 296-43801-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRV2625YFFT |
Description | IC MOTOR DRIVER 2.7V-5.5V 9DSBGA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Motor Driver Power MOSFET I2C 9-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | DRV2625YFFT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | - | |
Motor Type - AC, DC | ERM, LRA | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (2) | |
Interface | I2C | |
Technology | Power MOSFET | |
Step Resolution | - | |
Applications | Haptic Feedback | |
Current - Output | - | |
Voltage - Supply | 2.7V ~ 5.5V | |
Voltage - Load | 2.7V ~ 5.5V | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 9-UFBGA, DSBGA | |
Supplier Device Package | 9-DSBGA | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.12000 | ¥23.12 |
10 | ¥20.76000 | ¥207.60 |
25 | ¥19.62760 | ¥490.69 |
100 | ¥17.01090 | ¥1,701.09 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥16.13872 | ¥4,034.68 |
500 | ¥14.48114 | ¥7,240.57 |
1,250 | ¥12.21305 | ¥15,266.31 |
2,500 | ¥11.60239 | ¥29,005.97 |
6,250 | ¥11.16622 | ¥69,788.88 |