STM32WB55VGY7TR | |
---|---|
DigiKey Part Number | 497-STM32WB55VGY7TR-ND - Tape & Reel (TR) 497-STM32WB55VGY7TRCT-ND - Cut Tape (CT) 497-STM32WB55VGY7TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STM32WB55VGY7TR |
Description | IC RF TXRX+MCU 802.15.4 100WLCSP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU 802.15.4, Bluetooth Bluetooth v5.3, Thread, Zigbee® 2.405GHz ~ 2.48GHz 100-UFBGA, WLCSP |
Datasheet | Datasheet |
EDA/CAD Models | STM32WB55VGY7TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | TxRx + MCU | |
RF Family/Standard | 802.15.4, Bluetooth | |
Protocol | ||
Modulation | GFSK | |
Frequency | ||
Data Rate (Max) | 2Mbps | |
Power - Output | 6dBm | |
Sensitivity | -100dBm | |
Memory Size | 1MB Flash, 256kB SRAM | |
Serial Interfaces | ADC, I2C, SPI, UART, USART, USB | |
GPIO | 72 | |
Voltage - Supply | 1.71V ~ 3.6V | |
Current - Receiving | 4.5mA ~ 7.9mA | |
Current - Transmitting | 5.2mA ~ 12.7mA | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 100-UFBGA, WLCSP | |
Supplier Device Package | 100-WLCSP (4.4x4.38) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥79.47000 | ¥79.47 |
10 | ¥71.81900 | ¥718.19 |
25 | ¥68.47960 | ¥1,711.99 |
100 | ¥59.46030 | ¥5,946.03 |
250 | ¥56.78820 | ¥14,197.05 |
500 | ¥51.77744 | ¥25,888.72 |
1,000 | ¥45.09646 | ¥45,096.46 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥41.34252 | ¥206,712.60 |