TS5A3159ADBVR

DigiKey Part Number
296-19265-2-ND - Tape & Reel (TR)
296-19265-1-ND - Cut Tape (CT)
296-19265-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TS5A3159ADBVR
Description
IC SWITCH SPDTX1 900MOHM SOT23-6
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
1 Circuit IC Switch 2:1 900mOhm SOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
TS5A3159ADBVR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Circuit
SPDT
Multiplexer/Demultiplexer Circuit
2:1
Number of Circuits
1
On-State Resistance (Max)
900mOhm
Channel-to-Channel Matching (ΔRon)
50mOhm
Voltage - Supply, Single (V+)
1.65V ~ 5.5V
Voltage - Supply, Dual (V±)
-
Switch Time (Ton, Toff) (Max)
30ns, 20ns
-3db Bandwidth
100MHz
Charge Injection
-20pC
Channel Capacitance (CS(off), CD(off))
18pF
Current - Leakage (IS(off)) (Max)
20nA
Crosstalk
-64dB @ 1MHz
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
SOT-23-6
Supplier Device Package
SOT-23-6
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥6.46000¥6.46
10¥5.70400¥57.04
25¥5.35560¥133.89
100¥4.37220¥437.22
250¥4.06120¥1,015.30
500¥3.45626¥1,728.13
1,000¥2.76502¥2,765.02
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥2.50582¥7,517.46
6,000¥2.33300¥13,998.00
15,000¥2.24659¥33,698.85
30,000¥2.16019¥64,805.70
Manufacturers Standard Package