TPS23523PWT | |
---|---|
DigiKey Part Number | 296-47931-2-ND - Tape & Reel (TR) 296-47931-1-ND - Cut Tape (CT) 296-47931-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS23523PWT |
Description | IC HOT SWAP CTRLR -48V 16TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Hot Swap Controller, OR Controller 1 Channel -48V, Network Routers and Switches 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPS23523PWT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hot Swap Controller, OR Controller | |
Number of Channels | 1 | |
Internal Switch(s) | No | |
Applications | -48V, Network Routers and Switches | |
Features | Auto Retry, Fault Timeout | |
Programmable Features | Current Limit, Fault Timeout, OVP, UVLO | |
Voltage - Supply | 0V ~ 20V | |
Current - Output (Max) | - | |
Operating Temperature | -40°C ~ 125°C | |
Current - Supply | 1.1 mA | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥57.13000 | ¥57.13 |
10 | ¥51.57700 | ¥515.77 |
25 | ¥49.17800 | ¥1,229.45 |
100 | ¥42.70250 | ¥4,270.25 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥40.78272 | ¥10,195.68 |
500 | ¥37.18432 | ¥18,592.16 |
1,250 | ¥32.38637 | ¥40,482.96 |
2,500 | ¥31.18688 | ¥77,967.20 |