LM8261M5/NOPB | |
---|---|
DigiKey Part Number | 296-LM8261M5/NOPBTR-ND - Tape & Reel (TR) 296-LM8261M5/NOPBCT-ND - Cut Tape (CT) 296-LM8261M5/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM8261M5/NOPB |
Description | IC OPAMP GP 1 CIRCUIT SOT23-5 |
Customer Reference | |
Detailed Description | General Purpose Amplifier 1 Circuit Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LM8261M5/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 12V/µs | |
Gain Bandwidth Product | 21 MHz | |
Current - Input Bias | 1.05 µA | |
Voltage - Input Offset | 700 µV | |
Current - Supply | 1.3mA | |
Voltage - Supply Span (Min) | 2.5 V | |
Voltage - Supply Span (Max) | 30 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥44.50000 | ¥44.50 |
10 | ¥29.12000 | ¥291.20 |
25 | ¥25.08600 | ¥627.15 |
100 | ¥20.51960 | ¥2,051.96 |
250 | ¥18.27140 | ¥4,567.85 |
500 | ¥16.88610 | ¥8,443.05 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥15.98859 | ¥15,988.59 |