R2A25110KSP#U50 | |
---|---|
DigiKey Part Number | 559-R2A25110KSP#U50-ND |
Manufacturer | |
Manufacturer Product Number | R2A25110KSP#U50 |
Description | IC GATE DRVR HI/LOW SIDE 48SSOP |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | High-Side or Low-Side Gate Driver IC Non-Inverting 48-SSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Driven Configuration | High-Side or Low-Side | |
Channel Type | Synchronous | |
Number of Drivers | 2 | |
Gate Type | IGBT | |
Voltage - Supply | 4.5V, 12.5V | |
Logic Voltage - VIL, VIH | 1.65V, 3.85V | |
Current - Peak Output (Source, Sink) | 10A, 10A | |
Input Type | Non-Inverting | |
Rise / Fall Time (Typ) | - | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 48-SSOP (0.240", 6.10mm Width) | |
Supplier Device Package | 48-SSOP |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥82.04000 | ¥82.04 |
10 | ¥76.00900 | ¥760.09 |
25 | ¥74.28720 | ¥1,857.18 |
40 | ¥73.89050 | ¥2,955.62 |
80 | ¥65.04600 | ¥5,203.68 |
240 | ¥61.81838 | ¥14,836.41 |
480 | ¥61.19919 | ¥29,375.61 |
960 | ¥59.16510 | ¥56,798.50 |