TPS62A02ADRLR

DigiKey Part Number
296-TPS62A02ADRLRTR-ND - Tape & Reel (TR)
296-TPS62A02ADRLRCT-ND - Cut Tape (CT)
296-TPS62A02ADRLRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS62A02ADRLR
Description
IC REG BUCK ADJ 2A SOT563
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 2A SOT-563, SOT-666
Datasheet
 Datasheet
EDA/CAD Models
TPS62A02ADRLR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
2.5V
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
5.5V
Current - Output
Frequency - Switching
2.4MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOT-563
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.25000¥4.25
10¥2.61000¥26.10
25¥2.16960¥54.24
100¥1.65770¥165.77
250¥1.40576¥351.44
500¥1.25070¥625.35
1,000¥1.12114¥1,121.14
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
4,000¥0.81246¥3,249.84
8,000¥0.74452¥5,956.16
12,000¥0.71020¥8,522.40
20,000¥0.67191¥13,438.20
28,000¥0.64939¥18,182.92
40,000¥0.62763¥25,105.20
100,000¥0.58039¥58,039.00
Manufacturers Standard Package