MX25L1606EZUI-12G

DigiKey Part Number
1092-1056-ND
Manufacturer
Manufacturer Product Number
MX25L1606EZUI-12G
Description
IC FLASH 16MBIT SPI 86MHZ 8USON
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
FLASH - NOR Memory IC 16Mbit SPI 86 MHz 8-USON (4x4)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
FLASH - NOR
Memory Size
Memory Organization
2M x 8
Memory Interface
SPI
Clock Frequency
86 MHz
Write Cycle Time - Word, Page
50µs, 3ms
Voltage - Supply
2.7V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-USON (4x4)
Base Product Number
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.42000¥5.42
10¥4.81900¥48.19
25¥4.59400¥114.85
40¥4.48450¥179.38
80¥4.32750¥346.20
230¥4.10474¥944.09
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.