Analog to Digital Converters (ADC)

Results: 7
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Number of Bits
1624
Sampling Rate (Per Second)
7.515
Number of Inputs
12, 4
Input Type
DifferentialDifferential, Single Ended
Data Interface
I2CSPI
Features
-PGA, Selectable Address, Temperature SensorTemperature Sensor
Operating Temperature
-40°C ~ 85°C0°C ~ 70°C
Package / Case
10-WFDFN Exposed Pad14-WFDFN Exposed Pad
Supplier Device Package
10-DFN (3x3)14-DFN (4x3)
Stocking Options
Environmental Options
Media
Marketplace Product
7Results

Showing
of 7
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Number of Bits
Sampling Rate (Per Second)
Number of Inputs
Input Type
Data Interface
Configuration
Ratio - S/H:ADC
Number of A/D Converters
Architecture
Reference Type
Voltage - Supply, Analog
Voltage - Supply, Digital
Features
Operating Temperature
Package / Case
Supplier Device Package
Mounting Type
10-WDFN
LTC2484CDD#TRPBF
IC ADC 24BIT SIGMA-DELTA 10DFN
Analog Devices Inc.
7,370
In Stock
1 : ¥60.27000
Cut Tape (CT)
2,500 : ¥32.92820
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
24
7.5
1
Differential
SPI
MUX-ADC
-
1
Sigma-Delta
External
2.7V ~ 5.5V
2.7V ~ 5.5V
Temperature Sensor
0°C ~ 70°C
10-WFDFN Exposed Pad
10-DFN (3x3)
Surface Mount
10-WDFN
LTC2484CDD#PBF
IC ADC 24BIT SIGMA-DELTA 10DFN
Analog Devices Inc.
2,869
In Stock
1 : ¥60.27000
Tube
-
Tube
Active
24
7.5
1
Differential
SPI
MUX-ADC
-
1
Sigma-Delta
External
2.7V ~ 5.5V
2.7V ~ 5.5V
Temperature Sensor
0°C ~ 70°C
10-WFDFN Exposed Pad
10-DFN (3x3)
Surface Mount
14 DFN
LTC2486IDE#PBF
IC ADC 16BIT SIGMA-DELTA 14DFN
Analog Devices Inc.
1,208
In Stock
1 : ¥69.28000
Tube
-
Tube
Active
16
15
2, 4
Differential, Single Ended
SPI
MUX-ADC
-
1
Sigma-Delta
External
2.7V ~ 5.5V
2.7V ~ 5.5V
Temperature Sensor
-40°C ~ 85°C
14-WFDFN Exposed Pad
14-DFN (4x3)
Surface Mount
10-WDFN
LTC2484IDD#TRPBF
IC ADC 24BIT SIGMA-DELTA 10DFN
Analog Devices Inc.
3,257
In Stock
1 : ¥72.18000
Cut Tape (CT)
2,500 : ¥39.40219
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
24
7.5
1
Differential
SPI
MUX-ADC
-
1
Sigma-Delta
External
2.7V ~ 5.5V
2.7V ~ 5.5V
Temperature Sensor
-40°C ~ 85°C
10-WFDFN Exposed Pad
10-DFN (3x3)
Surface Mount
10-WDFN
LTC2484IDD#PBF
IC ADC 24BIT SIGMA-DELTA 10DFN
Analog Devices Inc.
1,267
In Stock
1 : ¥72.18000
Tube
-
Tube
Active
24
7.5
1
Differential
SPI
MUX-ADC
-
1
Sigma-Delta
External
2.7V ~ 5.5V
2.7V ~ 5.5V
Temperature Sensor
-40°C ~ 85°C
10-WFDFN Exposed Pad
10-DFN (3x3)
Surface Mount
14 DFN
LTC2492CDE#TRPBF
IC ADC 24BIT SIGMA-DELTA 14DFN
Analog Devices Inc.
762
In Stock
1 : ¥72.35000
Cut Tape (CT)
2,500 : ¥39.51382
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
24
7.5
2, 4
Differential, Single Ended
SPI
MUX-ADC
-
1
Sigma-Delta
External
2.7V ~ 5.5V
2.7V ~ 5.5V
-
0°C ~ 70°C
14-WFDFN Exposed Pad
14-DFN (4x3)
Surface Mount
14 DFN
LTC2487CDE#PBF
IC ADC 16BIT SIGMA-DELTA 14DFN
Analog Devices Inc.
548
In Stock
1 : ¥58.06000
Tube
-
Tube
Active
16
15
2, 4
Differential, Single Ended
I2C
MUX-ADC
-
1
Sigma-Delta
External
2.7V ~ 5.5V
2.7V ~ 5.5V
PGA, Selectable Address, Temperature Sensor
0°C ~ 70°C
14-WFDFN Exposed Pad
14-DFN (4x3)
Surface Mount
Showing
of 7

Analog to Digital Converters (ADC)


Analog-to-digital converters (ADC, A/D, or A-to-D) sample an analog signal, such as a sound picked up by a microphone or the output of a sensor, into a digital signal. Typically, the digital output is a two's complement binary number that is proportional to the input. Input types may be differential, pseudo differential or single-ended. ADCs are selected by number of bits, sampling rate, number of inputs, interface, number of converters, and the architecture such as adaptive delta, dual slope, folding, pipelined, SAR, Sigma-Delta or two-step.