1ED44176N01FXUMA1 | |
---|---|
DigiKey Part Number | 448-1ED44176N01FXUMA1TR-ND - Tape & Reel (TR) 448-1ED44176N01FXUMA1CT-ND - Cut Tape (CT) 448-1ED44176N01FXUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1ED44176N01FXUMA1 |
Description | IC GATE DRVR LOW-SIDE 8SOIC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Low-Side Gate Driver IC CMOS, TTL 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | 1ED44176N01FXUMA1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Low-Side | |
Channel Type | Single | |
Number of Drivers | 1 | |
Gate Type | IGBT | |
Voltage - Supply | 12.7V ~ 20V | |
Logic Voltage - VIL, VIH | 1.2V, 1.7V | |
Current - Peak Output (Source, Sink) | 800mA, 1.75A | |
Input Type | CMOS, TTL | |
Rise / Fall Time (Typ) | 50ns, 25ns | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.15000 | ¥12.15 |
10 | ¥10.87000 | ¥108.70 |
25 | ¥10.31800 | ¥257.95 |
100 | ¥8.47500 | ¥847.50 |
250 | ¥7.92248 | ¥1,980.62 |
500 | ¥7.00132 | ¥3,500.66 |
1,000 | ¥5.52742 | ¥5,527.42 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥5.15888 | ¥12,897.20 |
5,000 | ¥4.90094 | ¥24,504.70 |
12,500 | ¥4.71670 | ¥58,958.75 |