FPGAs (Field Programmable Gate Array)

Results: 5
Series
CrossLink-NX™MachXO5-NX
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tray
Number of LABs/CLBs
312542509750
Number of Logic Elements/Cells
170002500039000
Total RAM Bits
44236815482882187264
Number of I/O
4072160180192
Operating Temperature
-40°C ~ 100°C (TJ)0°C ~ 85°C (TJ)
Package / Case
72-BGA, WLCSP121-VFBGA, CSPBGA256-LFBGA289-TFBGA, CSBGA400-LFBGA
Supplier Device Package
72-WLCSP (3.7x4.1)121-CSFBGA (6x6)256-CABGA (14x14)289-CSBGA (9.5x9.5)400-CABGA (17x17)
Stocking Options
Environmental Options
Media
Marketplace Product
5Results

Showing
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Number of LABs/CLBs
Number of Logic Elements/Cells
Total RAM Bits
Number of I/O
Voltage - Supply
Mounting Type
Operating Temperature
Package / Case
Supplier Device Package
6,690
In Stock
1 : ¥152.59000
Cut Tape (CT)
4,000 : ¥127.64003
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
4250
17000
442368
40
0.95V ~ 1.05V
Surface Mount
0°C ~ 85°C (TJ)
72-BGA, WLCSP
72-WLCSP (3.7x4.1)
494
In Stock
1 : ¥531.30000
Tray
Tray
Active
Not Verified
9750
39000
1548288
72
0.95V ~ 1.05V
Surface Mount
-40°C ~ 100°C (TJ)
121-VFBGA, CSPBGA
121-CSFBGA (6x6)
105
In Stock
1 : ¥591.23000
Tray
Tray
Active
Not Verified
9750
39000
1548288
192
0.95V ~ 1.05V
Surface Mount
0°C ~ 85°C (TJ)
400-LFBGA
400-CABGA (17x17)
262
In Stock
1 : ¥458.19000
Tray
Tray
Active
Not Verified
9750
39000
1548288
180
0.95V ~ 1.05V
Surface Mount
0°C ~ 85°C (TJ)
289-TFBGA, CSBGA
289-CSBGA (9.5x9.5)
113
In Stock
1 : ¥524.08000
Tray
Tray
Active
Not Verified
3125
25000
2187264
160
0.95V ~ 1.05V
Surface Mount
0°C ~ 85°C (TJ)
256-LFBGA
256-CABGA (14x14)
Showing
of 5

FPGAs (Field Programmable Gate Array)


FPGAs are user-configurable integrated circuit products used for performing logical operations and information processing, and which commonly feature a very high level of integrated functionality. They are often used in place of general-purpose microprocessors where known operations are to be executed at extremely high speed, such as in receiving and processing information from high-speed data converters. They typically require an external memory device to store the user's desired configuration and reload it upon startup.