LM2901BQPWRQ1 | |
---|---|
DigiKey Part Number | 296-LM2901BQPWRQ1TR-ND - Tape & Reel (TR) 296-LM2901BQPWRQ1CT-ND - Cut Tape (CT) 296-LM2901BQPWRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2901BQPWRQ1 |
Description | AUTOMOTIVE, QUAD DIFFERENTIAL CO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Comparator General Purpose Open-Collector, CMOS, MOS, TTL 14-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | General Purpose | |
Number of Elements | 4 | |
Output Type | Open-Collector, CMOS, MOS, TTL | |
Voltage - Supply, Single/Dual (±) | 2V ~ 30V, ±1V ~ 15V | |
Voltage - Input Offset (Max) | 3.5mV @ 5V | |
Current - Input Bias (Max) | 0.025µA @ 5V | |
Current - Output (Typ) | 21mA @ 5V | |
Current - Quiescent (Max) | 1.2mA | |
CMRR, PSRR (Typ) | - | |
Propagation Delay (Max) | 1µs (Typ) | |
Hysteresis | - | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-TSSOP |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.17000 | ¥5.17 |
10 | ¥4.45000 | ¥44.50 |
25 | ¥4.15080 | ¥103.77 |
100 | ¥3.32000 | ¥332.00 |
250 | ¥3.08296 | ¥770.74 |
500 | ¥2.60858 | ¥1,304.29 |
1,000 | ¥2.01575 | ¥2,015.75 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.83790 | ¥5,513.70 |
6,000 | ¥1.71933 | ¥10,315.98 |
15,000 | ¥1.60075 | ¥24,011.25 |
30,000 | ¥1.51775 | ¥45,532.50 |