Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Configuration | Output Type | Number of Regulators | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Voltage Dropout (Max) | Current - Output | Current - Quiescent (Iq) | Current - Supply (Max) | PSRR | Control Features | Protection Features | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
23,678 In Stock | 1 : ¥6.24000 Tube | - | Tube | Active | Positive | Adjustable | 1 | 40V | 1.2V | 37V | - | 1.5A | 10 mA | - | 80dB ~ 65dB (120Hz) | - | Over Current, Over Temperature, Short Circuit | 0°C ~ 125°C | Through Hole | TO-220-3 | TO-220 | ||
3,003 In Stock | 1 : ¥3.57000 Bulk | - | Bulk | Active | Positive | Adjustable | 1 | 40V | 1.2V | 37V | - | 100mA | 5 mA | - | 80dB ~ 65dB (120Hz) | - | Over Current, Over Temperature, Short Circuit | 0°C ~ 125°C | Through Hole | TO-226-3, TO-92-3 (TO-226AA) | TO-92-3 | ||
6,656 In Stock | 1 : ¥5.66000 Tube | - | Tube | Active | Positive | Adjustable | 1 | 40V | 1.2V | 37V | - | 1.5A | 10 mA | - | 80dB ~ 65dB (120Hz) | - | Over Current, Over Temperature, Short Circuit | -40°C ~ 125°C | Through Hole | TO-220-3 | TO-220 | ||
1,640 In Stock 14,950 Factory | 1 : ¥6.21000 Tube | - | Tube | Active | Positive | Adjustable | 1 | 40V | 1.2V | 37V | - | 500mA | 10 mA | - | 80dB ~ 65dB (120Hz) | - | Over Current, Over Temperature, Short Circuit | -40°C ~ 125°C (TJ) | Through Hole | TO-220-3 | TO-220 | ||
1,313 In Stock | 1 : ¥6.21000 Tube | - | Tube | Active | Positive | Adjustable | 1 | 40V | 1.2V | 37V | - | 500mA | 10 mA | - | 80dB ~ 65dB (120Hz) | - | Over Current, Over Temperature, Short Circuit | 0°C ~ 125°C (TJ) | Through Hole | TO-220-3 | TO-220 | ||
1,212 In Stock | 1 : ¥6.49000 Tube | - | Tube | Active | Positive | Adjustable | 1 | 40V | 1.2V | 37V | - | 500mA | 10 mA | - | 80dB ~ 65dB (120Hz) | - | Over Current, Over Temperature, Short Circuit | -40°C ~ 125°C (TJ) | Through Hole | TO-220-3 | TO-220 | ||
1,216 In Stock | 1 : ¥7.23000 Tube | - | Tube | Active | Negative | Adjustable | 1 | -40V | -1.2V | -37V | - | 1.5A | 6 mA | 10 mA | 77dB (120Hz) | - | Over Current, Over Temperature | -40°C ~ 125°C | Through Hole | TO-220-3 | TO-220 | ||
8,213 In Stock | 1 : ¥7.47000 Tube | - | Tube | Active | Positive | Adjustable | 1 | 40V | 1.2V | 37V | - | 1.5A | 10 mA | - | 80dB ~ 65dB (120Hz) | - | Over Current, Over Temperature, Short Circuit | 0°C ~ 125°C | Through Hole | TO-220-3 | TO-220 | ||
35,078 Marketplace | Unavailable | - | Bulk | Active | Positive | Adjustable | 1 | 37V | 1.25V | 37V | - | 1.5A | - | - | 64dB (120Hz) | - | Over Current, Over Temperature, Short Circuit | 0°C ~ 125°C | Through Hole | TO-220-3 | TO-220-3 | ||
43,287 In Stock | 1 : ¥9.36000 Tube | - | Tube | Active | Negative | Adjustable | 1 | -40V | -1.2V | -37V | - | 1.5A | - | - | 77dB (120Hz) | - | Over Temperature, Short Circuit | 0°C ~ 125°C | Through Hole | TO-220-3 | TO-220-3 | ||
732 In Stock | 1 : ¥8.21000 Tube | - | Tube | Active | Positive | Adjustable | 1 | 40V | 1.2V | 37V | - | 1.5A | - | - | 80dB ~ 65dB (120Hz) | - | Over Current, Over Temperature | -25°C ~ 150°C | Through Hole | TO-220-3 | TO-220 | ||
0 In Stock Check Lead Time | 1 : ¥8.08000 Tube | - | Tube | Active | Positive | Adjustable | 1 | 40V | 1.2V | 37V | - | 1.5A | 10 mA | - | 80dB ~ 65dB (120Hz) | - | Over Current, Over Temperature, Short Circuit | 0°C ~ 125°C | Through Hole | TO-220-3 | TO-220 | ||
0 In Stock Check Lead Time | 1 : ¥8.25000 Tube | - | Tube | Active | Positive | Adjustable | 1 | 40V | 1.2V | 37V | - | 1.5A | 10 mA | - | 80dB ~ 65dB (120Hz) | - | Over Current, Over Temperature, Short Circuit | -40°C ~ 125°C | Through Hole | TO-220-3 | TO-220 | ||
0 In Stock | 5,000 : ¥5.40128 Bulk | - | Bulk | Active | Positive | Adjustable | 1 | 40V | 1.25V | 37V | - | 1.5A | 100 µA | - | - | - | - | 0°C ~ 125°C (TJ) | Through Hole | TO-220-3 | TO-220AB | ||
0 In Stock | 450 : ¥14.14804 Tube | - | Tube | Obsolete | Negative | Adjustable | 1 | -40V | -1.2V | -37V | - | 1.5A | - | - | 77dB (120Hz) | - | Over Temperature, Short Circuit | 0°C ~ 125°C | Through Hole | TO-220-3 | TO-220-3 |