STM690RM6F | |
---|---|
DigiKey Part Number | 497-3825-2-ND - Tape & Reel (TR) 497-3825-1-ND - Cut Tape (CT) 497-3825-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STM690RM6F |
Description | IC SUPERVISOR 1 CHANNEL 8SOIC |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | STM690RM6F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.625V | |
Output | Push-Pull, Totem Pole | |
Reset | Active Low | |
Reset Timeout | 140ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥37.83000 | ¥37.83 |
10 | ¥34.00300 | ¥340.03 |
25 | ¥32.14680 | ¥803.67 |
100 | ¥27.86060 | ¥2,786.06 |
250 | ¥26.43216 | ¥6,608.04 |
500 | ¥23.71766 | ¥11,858.83 |
1,000 | ¥20.00280 | ¥20,002.80 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥19.00263 | ¥47,506.57 |