HIP4080AIBZT | |
---|---|
DigiKey Part Number | HIP4080AIBZTTR-ND - Tape & Reel (TR) HIP4080AIBZTCT-ND - Cut Tape (CT) HIP4080AIBZTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HIP4080AIBZT |
Description | IC FULL BRIDGE DRIVER 20SOIC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Full Bridge Driver DC Motors, General Purpose N-Channel MOSFET 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | HIP4080AIBZT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | Full Bridge | |
Applications | DC Motors, General Purpose | |
Interface | Logic, PWM | |
Load Type | Capacitive and Resistive | |
Technology | N-Channel MOSFET | |
Rds On (Typ) | - | |
Current - Output / Channel | - | |
Current - Peak Output | 2.6A | |
Voltage - Supply | 9.5V ~ 15V | |
Voltage - Load | 8V ~ 15V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Features | Bootstrap Circuit | |
Fault Protection | - | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 20-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥53.47000 | ¥53.47 |
10 | ¥48.02100 | ¥480.21 |
25 | ¥45.39800 | ¥1,134.95 |
100 | ¥39.34440 | ¥3,934.44 |
250 | ¥37.32684 | ¥9,331.71 |
500 | ¥33.49328 | ¥16,746.64 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥28.24742 | ¥28,247.42 |
2,000 | ¥26.83505 | ¥53,670.10 |