FPGAs (Field Programmable Gate Array)

Results: 101
Number of LABs/CLBs
9434184802908056480113560
Number of Logic Elements/Cells
250004900077000149500301000
Total RAM Bits
200294434641925001216788070414251008
Number of I/O
128176223224240336480
Operating Temperature
-40°C ~ 100°C (TJ)-40°C ~ 125°C (TJ)0°C ~ 85°C (TJ)
Package / Case
256-LBGA324-LFBGA383-TFBGA484-BGA484-FBGA672-BGA896-BGA
Supplier Device Package
256-FBGA (17x17)324-UBGA (15x15)383-MBGA (13x13)484-FBGA (23x23)484-UBGA (19x19)672-FBGA (27x27)896-FBGA (31x31)
Stocking Options
Environmental Options
Media
Marketplace Product
101Results

Showing
of 101
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Number of LABs/CLBs
Number of Logic Elements/Cells
Total RAM Bits
Number of I/O
Voltage - Supply
Mounting Type
Operating Temperature
Package / Case
Supplier Device Package
256-BGA
5CEBA2F17C8N
IC FPGA 128 I/O 256FBGA
Intel
153
In Stock
1 : ¥390.53000
Tray
Tray
Active
Not Verified
9434
25000
2002944
128
1.07V ~ 1.13V
Surface Mount
0°C ~ 85°C (TJ)
256-LBGA
256-FBGA (17x17)
484-FBGA
5CEBA2F23C8N
IC FPGA 224 I/O 484FBGA
Intel
198
In Stock
1 : ¥423.68000
Tray
Tray
Active
Not Verified
9434
25000
2002944
224
1.07V ~ 1.13V
Surface Mount
0°C ~ 85°C (TJ)
484-BGA
484-FBGA (23x23)
324-FBGA Pkg
5CEBA2U15C8N
IC FPGA 176 I/O 324UBGA
Intel
337
In Stock
1 : ¥443.49000
Tray
Tray
Active
Not Verified
9434
25000
2002944
176
1.07V ~ 1.13V
Surface Mount
0°C ~ 85°C (TJ)
324-LFBGA
324-UBGA (15x15)
484-FBGA
5CEBA2F23C7N
IC FPGA 224 I/O 484FBGA
Intel
68
In Stock
1 : ¥529.60000
Tray
Tray
Active
Not Verified
9434
25000
2002944
224
1.07V ~ 1.13V
Surface Mount
0°C ~ 85°C (TJ)
484-BGA
484-FBGA (23x23)
256-BGA
5CEBA4F17C8N
IC FPGA 128 I/O 256FBGA
Intel
640
In Stock
1 : ¥554.25000
Tray
Tray
Active
Not Verified
18480
49000
3464192
128
1.07V ~ 1.13V
Surface Mount
0°C ~ 85°C (TJ)
256-LBGA
256-FBGA (17x17)
484-FBGA
5CEBA4F23C8N
IC FPGA 224 I/O 484FBGA
Intel
1,215
In Stock
1 : ¥598.03000
Tray
Tray
Active
Not Verified
18480
49000
3464192
224
1.07V ~ 1.13V
Surface Mount
0°C ~ 85°C (TJ)
484-BGA
484-FBGA (23x23)
324-FBGA Pkg
5CEBA2U15I7N
IC FPGA 176 I/O 324UBGA
Intel
202
In Stock
1 : ¥665.36000
Tray
Tray
Active
Not Verified
9434
25000
2002944
176
1.07V ~ 1.13V
Surface Mount
-40°C ~ 100°C (TJ)
324-LFBGA
324-UBGA (15x15)
484-FBGA
5CEFA2F23C6N
IC FPGA 224 I/O 484FBGA
Intel
240
In Stock
1 : ¥734.73000
Tray
Tray
Active
Not Verified
9434
25000
2002944
224
1.07V ~ 1.13V
Surface Mount
0°C ~ 85°C (TJ)
484-BGA
484-FBGA (23x23)
324-FBGA Pkg
5CEBA4U15C7N
IC FPGA 176 I/O 324UBGA
Intel
321
In Stock
1 : ¥755.30000
Tray
Tray
Active
Not Verified
18480
49000
3464192
176
1.07V ~ 1.13V
Surface Mount
0°C ~ 85°C (TJ)
324-LFBGA
324-UBGA (15x15)
484-FBGA
5CEFA2U19I7N
IC FPGA 224 I/O 484UBGA
Intel
137
In Stock
1 : ¥814.21000
Tray
Tray
Active
Not Verified
9434
25000
2002944
224
1.07V ~ 1.13V
Surface Mount
-40°C ~ 100°C (TJ)
484-FBGA
484-UBGA (19x19)
256-BGA
5CEBA4F17I7N
IC FPGA 128 I/O 256FBGA
Intel
799
In Stock
1 : ¥831.47000
Tray
Tray
Active
Not Verified
18480
49000
3464192
128
1.07V ~ 1.13V
Surface Mount
-40°C ~ 100°C (TJ)
256-LBGA
256-FBGA (17x17)
324-FBGA Pkg
5CEBA4U15I7N
IC FPGA 176 I/O 324UBGA
Intel
238
In Stock
1 : ¥953.96000
Tray
Tray
Active
Not Verified
18480
49000
3464192
176
1.07V ~ 1.13V
Surface Mount
-40°C ~ 100°C (TJ)
324-LFBGA
324-UBGA (15x15)
484-FBGA
5CEFA4F23I7N
IC FPGA 224 I/O 484FBGA
Intel
60
In Stock
1 : ¥1,006.50000
Tray
Tray
Active
Not Verified
18480
49000
3464192
224
1.07V ~ 1.13V
Surface Mount
-40°C ~ 100°C (TJ)
484-BGA
484-FBGA (23x23)
484-FBGA
5CEFA4U19I7N
IC FPGA 224 I/O 484UBGA
Intel
58
In Stock
1 : ¥1,137.75000
Tray
Tray
Active
Not Verified
18480
49000
3464192
224
1.07V ~ 1.13V
Surface Mount
-40°C ~ 100°C (TJ)
484-FBGA
484-UBGA (19x19)
484-FBGA
5CEBA7F23C8N
IC FPGA 240 I/O 484FBGA
Intel
83
In Stock
1 : ¥1,788.15000
Tray
Tray
Active
Not Verified
56480
149500
7880704
240
1.07V ~ 1.13V
Surface Mount
0°C ~ 85°C (TJ)
484-BGA
484-FBGA (23x23)
484-FBGA
5CEFA5U19I7N
IC FPGA 224 I/O 484UBGA
Intel
168
In Stock
1 : ¥1,862.36000
Tray
Tray
Active
Not Verified
29080
77000
5001216
224
1.07V ~ 1.13V
Surface Mount
-40°C ~ 100°C (TJ)
484-FBGA
484-UBGA (19x19)
484-FBGA
5CEFA7U19C8N
IC FPGA 240 I/O 484UBGA
Intel
37
In Stock
1 : ¥2,193.13000
Tray
Tray
Active
Not Verified
56480
149500
7880704
240
1.07V ~ 1.13V
Surface Mount
0°C ~ 85°C (TJ)
484-FBGA
484-UBGA (19x19)
484-FBGA
5CEBA9F23C8N
IC FPGA 224 I/O 484FBGA
Intel
60
In Stock
1 : ¥2,353.71000
Tray
Tray
Active
Not Verified
113560
301000
14251008
224
1.07V ~ 1.13V
Surface Mount
0°C ~ 85°C (TJ)
484-BGA
484-FBGA (23x23)
484-FBGA
5CEFA7F23I7N
IC FPGA 240 I/O 484FBGA
Intel
175
In Stock
1 : ¥3,007.51000
Tray
Tray
Active
Not Verified
56480
149500
7880704
240
1.07V ~ 1.13V
Surface Mount
-40°C ~ 100°C (TJ)
484-BGA
484-FBGA (23x23)
484-FBGA
5CEFA7U19I7N
IC FPGA 240 I/O 484UBGA
Intel
46
In Stock
1 : ¥3,289.74000
Tray
Tray
Active
Not Verified
56480
149500
7880704
240
1.07V ~ 1.13V
Surface Mount
-40°C ~ 100°C (TJ)
484-FBGA
484-UBGA (19x19)
896-FBGA
5CEFA7F31C6N
IC FPGA 480 I/O 896FBGA
Intel
163
In Stock
1 : ¥3,442.24000
Tray
Tray
Active
Not Verified
56480
149500
7880704
480
1.07V ~ 1.13V
Surface Mount
0°C ~ 85°C (TJ)
896-BGA
896-FBGA (31x31)
484-FBGA
5CEFA9F23I7N
IC FPGA 224 I/O 484FBGA
Intel
74
In Stock
1 : ¥3,837.62000
Tray
Tray
Active
Not Verified
113560
301000
14251008
224
1.07V ~ 1.13V
Surface Mount
-40°C ~ 100°C (TJ)
484-BGA
484-FBGA (23x23)
896-FBGA
5CEFA9F31C7N
IC FPGA 480 I/O 896FBGA
Intel
42
In Stock
1 : ¥4,003.81000
Tray
Tray
Active
Not Verified
113560
301000
14251008
480
1.07V ~ 1.13V
Surface Mount
0°C ~ 85°C (TJ)
896-BGA
896-FBGA (31x31)
DS-672BGA05-2_0
5CEFA9F27I7N
IC FPGA 336 I/O 672FBGA
Intel
39
In Stock
1 : ¥4,221.34000
Tray
Tray
Active
Not Verified
113560
301000
14251008
336
1.07V ~ 1.13V
Surface Mount
-40°C ~ 100°C (TJ)
672-BGA
672-FBGA (27x27)
484-FBGA
5CEFA2F23C8N
IC FPGA 224 I/O 484FBGA
Intel
55
In Stock
1 : ¥489.82000
Tray
Tray
Active
Not Verified
9434
25000
2002944
224
1.07V ~ 1.13V
Surface Mount
0°C ~ 85°C (TJ)
484-BGA
484-FBGA (23x23)
Showing
of 101

FPGAs (Field Programmable Gate Array)


FPGAs are user-configurable integrated circuit products used for performing logical operations and information processing, and which commonly feature a very high level of integrated functionality. They are often used in place of general-purpose microprocessors where known operations are to be executed at extremely high speed, such as in receiving and processing information from high-speed data converters. They typically require an external memory device to store the user's desired configuration and reload it upon startup.