5CEFA2F23C8N | |
---|---|
DigiKey Part Number | 544-3228-ND |
Manufacturer | |
Manufacturer Product Number | 5CEFA2F23C8N |
Description | IC FPGA 224 I/O 484FBGA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cyclone® V E Field Programmable Gate Array (FPGA) IC 224 2002944 25000 484-BGA |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of LABs/CLBs | 9434 | |
Number of Logic Elements/Cells | 25000 | |
Total RAM Bits | 2002944 | |
Number of I/O | 224 | |
Voltage - Supply | 1.07V ~ 1.13V | |
Mounting Type | Surface Mount | |
Operating Temperature | 0°C ~ 85°C (TJ) | |
Package / Case | ||
Supplier Device Package | 484-FBGA (23x23) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥489.82000 | ¥489.82 |