Pick to Light
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Actuator Type | Circuit | Switch Function | Illumination Type, Color | Features | Voltage - Supply | Response Time | Termination Style | Panel Cutout Dimensions | Operating Temperature | Ingress Protection | Approval Agency |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3 In Stock | 1 : ¥2,244.32000 Box | Box | Active | Panel Mount, Front | Round, Button, Domed | - | - | LED, Red/Green/Yellow | - | 12 ~ 30VDC | - | - | - | -40°C ~ 50°C | IP65 - Dust Tight, Water Resistant | CE, cULus | |||
4 In Stock | 1 : ¥2,371.84000 Box | Box | Active | Panel Mount, Front | Round, Button, Domed | - | - | LED, Red/Green/Yellow | - | 12 ~ 30VDC | - | - | - | -40°C ~ 50°C | IP65 - Dust Tight, Water Resistant | CE, cULus | |||
2 In Stock | 1 : ¥2,865.22000 Box | Box | Active | Panel Mount, Front | Round, Button, Domed | SPST-NO | Off-Mom | LED, Green/Red/Yellow | - | 12 ~ 30VDC | 50ms | Connector (M12) | Circular - 30.00mm Dia | -40°C ~ 50°C | IP65 - Dust Tight, Water Resistant | CE, cULus | |||
0 In Stock Check Lead Time | 1 : ¥1,773.32000 Bulk | Bulk | Active | Panel Mount, Front | Round, Button, Domed | SPST-NO | Off-Mom | LED, Green/Red/Yellow | - | 12 ~ 30VDC | 50ms | Connector (M12) | Circular - 30.00mm Dia | -40°C ~ 50°C | IP65 - Dust Tight, Water Resistant | CE, cULus | |||
0 In Stock Check Lead Time | 1 : ¥2,244.32000 Box | Box | Active | Panel Mount, Front | Round, Button, Domed | - | - | LED, Red/Green/Yellow | - | 12 ~ 30VDC | - | - | - | -40°C ~ 50°C | IP65 - Dust Tight, Water Resistant | CE, cULus | |||
0 In Stock Check Lead Time | 1 : ¥2,371.84000 Box | Box | Active | Panel Mount, Front | Round, Button, Domed | - | - | LED, Red/Green/Yellow | - | 12 ~ 30VDC | - | - | - | -40°C ~ 50°C | IP65 - Dust Tight, Water Resistant | CE, cULus | |||
0 In Stock Check Lead Time | 1 : ¥2,865.22000 Box | Box | Active | Panel Mount, Front | Round, Button, Domed | SPST-NO | Off-Mom | LED, Green/Red/Yellow | - | 12 ~ 30VDC | 50ms | Connector (M12) | Circular - 30.00mm Dia | -40°C ~ 50°C | IP65 - Dust Tight, Water Resistant | CE, cULus |