K70DXN9T2GRYBX-B NB | |
---|---|
DigiKey Part Number | 2170-K70DXN9T2GRYBX-BNB-ND |
Manufacturer | |
Manufacturer Product Number | K70DXN9T2GRYBX-B NB |
Description | WI TOUCH LED, 900MHZ GRYB NO BAT |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Banner Engineering Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Actuator Type | Round, Button, Domed | |
Illumination Type, Color | LED, Red/Green/Yellow | |
Voltage - Supply | 12 ~ 30VDC | |
Operating Temperature | -40°C ~ 50°C | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Approval Agency | CE, cULus |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,244.32000 | ¥2,244.32 |