SCS-2525-4-0580 05000M | |
---|---|
DigiKey Part Number | SCS-2525-4-058005000M-ND |
Manufacturer | |
Manufacturer Product Number | SCS-2525-4-0580 05000M |
Description | SYSTEM |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Length | 1.903' (0.58m) | |
Profile (W x H) | 0.98" x 0.98" (25.0mm x 25.0mm) | |
Material | Nitrile Butadiene Rubber (NBR) | |
Operating Force | 30.12lbs (13.66kg) | |
Actuation Angle | ±45° | |
Inactive End Region | 0.79" (20.0mm) | |
Cable Length | 16.404' (5.00m) | |
Operating Temperature | -25°C ~ 75°C | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Approval Agency | CE |