Fixed Inductors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Material - Core | Inductance | Tolerance | Current Rating (Amps) | Current - Saturation (Isat) | Shielding | DC Resistance (DCR) | Q @ Freq | Frequency - Self Resonant | Ratings | Operating Temperature | Inductance Frequency - Test | Features | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6,237 In Stock | 1 : ¥7.39000 Cut Tape (CT) 1,500 : ¥3.50858 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | - | 4.7 µH | ±20% | 4.6 A | 8A | Unshielded | 50mOhm Max | - | - | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.276" L x 0.260" W (7.00mm x 6.60mm) | 0.094" (2.40mm) | |||
7,280 In Stock | 1 : ¥7.39000 Cut Tape (CT) 1,500 : ¥3.50858 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | - | 15 µH | ±20% | 2.1 A | 3A | Unshielded | 180mOhm Max | - | - | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.276" L x 0.260" W (7.00mm x 6.60mm) | 0.094" (2.40mm) | |||
1,834 In Stock | 1 : ¥7.39000 Cut Tape (CT) 1,500 : ¥2.80152 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | - | 1 µH | ±20% | 9 A | 14.5A | Unshielded | 13.5mOhm Max | - | - | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.276" L x 0.260" W (7.00mm x 6.60mm) | 0.094" (2.40mm) | |||
4,414 In Stock | 1 : ¥7.39000 Cut Tape (CT) 1,500 : ¥3.50858 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | - | 2.2 µH | ±20% | 6 A | 12A | Unshielded | 28mOhm Max | - | - | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.276" L x 0.260" W (7.00mm x 6.60mm) | 0.094" (2.40mm) | |||
6,000 In Stock | 1 : ¥7.39000 Cut Tape (CT) 1,500 : ¥3.50858 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | - | 22 µH | ±20% | 1.4 A | 2.5A | Unshielded | 215mOhm Max | - | - | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.276" L x 0.260" W (7.00mm x 6.60mm) | 0.094" (2.40mm) | |||
3,000 In Stock | 1 : ¥7.39000 Cut Tape (CT) 1,500 : ¥3.50858 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | - | 1.5 µH | ±20% | 7.5 A | 13.5A | Unshielded | 20mOhm Max | - | - | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.276" L x 0.260" W (7.00mm x 6.60mm) | 0.094" (2.40mm) | |||
3,000 In Stock | 1 : ¥7.39000 Cut Tape (CT) 1,500 : ¥3.50858 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | - | 330 nH | ±20% | 15 A | 28A | Unshielded | 4.4mOhm Max | - | - | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.276" L x 0.260" W (7.00mm x 6.60mm) | 0.094" (2.40mm) | |||
290 In Stock | 1 : ¥7.39000 Cut Tape (CT) 1,500 : ¥2.80152 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | - | 3.3 µH | ±20% | 5 A | 9A | Unshielded | 39mOhm Max | - | - | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.276" L x 0.260" W (7.00mm x 6.60mm) | 0.094" (2.40mm) | |||
0 In Stock Check Lead Time | 6,000 : ¥3.28223 Tape & Reel (TR) | Tape & Reel (TR) | Active | Molded | - | 200 nH | ±20% | 18 A | 31A | Unshielded | 3.2mOhm Max | - | - | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.276" L x 0.260" W (7.00mm x 6.60mm) | 0.094" (2.40mm) | |||
0 In Stock Check Lead Time | 6,000 : ¥3.28223 Tape & Reel (TR) | Tape & Reel (TR) | Active | Molded | - | 56 nH | ±20% | 11 A | 24A | Unshielded | 6.5mOhm Max | - | - | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.276" L x 0.260" W (7.00mm x 6.60mm) | 0.094" (2.40mm) | |||
0 In Stock Check Lead Time | 6,000 : ¥3.28223 Tape & Reel (TR) | Tape & Reel (TR) | Active | Molded | - | 680 nH | ±20% | 11 A | 19A | Unshielded | 7.2mOhm Max | - | - | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.276" L x 0.260" W (7.00mm x 6.60mm) | 0.094" (2.40mm) | |||
0 In Stock Check Lead Time | 6,000 : ¥3.28223 Tape & Reel (TR) | Tape & Reel (TR) | Active | Molded | - | 820 nH | ±20% | 9 A | 15.5A | Unshielded | 9.5mOhm Max | - | - | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.276" L x 0.260" W (7.00mm x 6.60mm) | 0.094" (2.40mm) | |||
0 In Stock Check Lead Time | 6,000 : ¥3.28223 Tape & Reel (TR) | Tape & Reel (TR) | Active | Molded | - | 5.6 µH | ±20% | 4.2 A | 7A | Unshielded | 62mOhm Max | - | - | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.276" L x 0.260" W (7.00mm x 6.60mm) | 0.094" (2.40mm) | |||
0 In Stock Check Lead Time | 6,000 : ¥3.28223 Tape & Reel (TR) | Tape & Reel (TR) | Active | Molded | - | 6.8 µH | ±20% | 3.4 A | 6A | Unshielded | 72mOhm Max | - | - | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.276" L x 0.260" W (7.00mm x 6.60mm) | 0.094" (2.40mm) | |||
0 In Stock Check Lead Time | 6,000 : ¥3.28223 Tape & Reel (TR) | Tape & Reel (TR) | Active | Molded | - | 8.2 µH | ±20% | 3 A | 5A | Unshielded | 95mOhm Max | - | - | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.276" L x 0.260" W (7.00mm x 6.60mm) | 0.094" (2.40mm) | |||
0 In Stock Check Lead Time | 6,000 : ¥3.28223 Tape & Reel (TR) | Tape & Reel (TR) | Active | Molded | - | 10 µH | ±20% | 2.7 A | 4A | Unshielded | 101mOhm Max | - | - | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.276" L x 0.260" W (7.00mm x 6.60mm) | 0.094" (2.40mm) | |||
0 In Stock Check Lead Time | 6,000 : ¥3.28223 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | - | 470 nH | ±20% | 13 A | 23A | Unshielded | 5.1mOhm Max | - | - | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.276" L x 0.260" W (7.00mm x 6.60mm) | 0.094" (2.40mm) | |||
0 In Stock Check Lead Time | 6,000 : ¥3.28223 Tape & Reel (TR) | Tape & Reel (TR) | Active | Molded | - | 150 nH | ±30% | 30 A | 45A | Shielded | 2.3mOhm Max | - | - | AEC-Q200 | -55°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.276" L x 0.260" W (7.00mm x 6.60mm) | 0.094" (2.40mm) | |||
0 In Stock Check Lead Time | 6,000 : ¥3.28223 Tape & Reel (TR) | Tape & Reel (TR) | Active | Molded | - | 100 nH | ±30% | 30 A | 70A | Shielded | 1.7mOhm Max | - | - | AEC-Q200 | -55°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.276" L x 0.260" W (7.00mm x 6.60mm) | 0.094" (2.40mm) |