Fixed Inductors

Results: 10
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)
Inductance
680 nH1 µH2.2 µH4.7 µH6 µH
Current Rating (Amps)
17 A24.3 A33 A52.9 A
Current - Saturation (Isat)
16.5A21.25A31.9A42.5A50A
DC Resistance (DCR)
0.6mOhm Max1.3mOhm Max2.3mOhm Max4.6mOhm Max
Stocking Options
Environmental Options
Media
Marketplace Product
10Results
Applied FiltersRemove All

Showing
of 10
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Material - Core
Inductance
Tolerance
Current Rating (Amps)
Current - Saturation (Isat)
Shielding
DC Resistance (DCR)
Q @ Freq
Frequency - Self Resonant
Ratings
Operating Temperature
Inductance Frequency - Test
Mounting Type
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
HC2 SERIES
HC2-2R2-R
FIXED IND 2.2UH 24.3A 2.3MOHM SM
Eaton - Electronics Division
0
In Stock
Obsolete
Bulk
Obsolete
Wirewound
-
2.2 µH
±20%
24.3 A
31.9A
Unshielded
2.3mOhm Max
-
-
-
-40°C ~ 85°C
300 kHz
Surface Mount
Nonstandard
-
0.756" L x 0.748" W (19.20mm x 19.00mm)
0.500" (12.70mm)
HC2 SERIES
HC2-4R7TR-R
FIXED IND 4.7UH 17A 4.6 MOHM SMD
Eaton - Electronics Division
0
In Stock
Obsolete
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
Wirewound
-
4.7 µH
±20%
17 A
21.25A
Unshielded
4.6mOhm Max
-
-
-
-40°C ~ 85°C
300 kHz
Surface Mount
Nonstandard
-
0.756" L x 0.748" W (19.20mm x 19.00mm)
0.500" (12.70mm)
HC2 SERIES
HC2-6R0TR-R
FIXED IND 6UH 17A 4.6 MOHM SMD
Eaton - Electronics Division
0
In Stock
Obsolete
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
Wirewound
-
6 µH
±20%
17 A
16.5A
Unshielded
4.6mOhm Max
-
-
-
-40°C ~ 85°C
300 kHz
Surface Mount
Nonstandard
-
0.756" L x 0.748" W (19.20mm x 19.00mm)
0.500" (12.70mm)
HC2 SERIES
HC2-1R0-R
FIXED IND 1UH 33A 1.3 MOHM SMD
Eaton - Electronics Division
0
In Stock
Obsolete
Bulk
Obsolete
Wirewound
-
1 µH
±20%
33 A
42.5A
Unshielded
1.3mOhm Max
-
-
-
-40°C ~ 85°C
300 kHz
Surface Mount
Nonstandard
-
0.756" L x 0.748" W (19.20mm x 19.00mm)
0.500" (12.70mm)
HC2 SERIES
HC2-4R7-R
FIXED IND 4.7UH 17A 4.6 MOHM SMD
Eaton - Electronics Division
0
In Stock
Obsolete
Bulk
Obsolete
Wirewound
-
4.7 µH
±20%
17 A
21.25A
Unshielded
4.6mOhm Max
-
-
-
-40°C ~ 85°C
300 kHz
Surface Mount
Nonstandard
-
0.756" L x 0.748" W (19.20mm x 19.00mm)
0.500" (12.70mm)
HC2 SERIES
HC2-6R0-R
FIXED IND 6UH 17A 4.6 MOHM SMD
Eaton - Electronics Division
0
In Stock
Obsolete
Bulk
Obsolete
Wirewound
-
6 µH
±20%
17 A
16.5A
Unshielded
4.6mOhm Max
-
-
-
-40°C ~ 85°C
300 kHz
Surface Mount
Nonstandard
-
0.756" L x 0.748" W (19.20mm x 19.00mm)
0.500" (12.70mm)
HC2 SERIES
HC2-R68-R
FIXED IND 680NH 52.9A 0.6MOHM SM
Eaton - Electronics Division
0
In Stock
Obsolete
Bulk
Obsolete
Wirewound
-
680 nH
±20%
52.9 A
50A
Unshielded
0.6mOhm Max
-
-
-
-40°C ~ 85°C
300 kHz
Surface Mount
Nonstandard
-
0.756" L x 0.748" W (19.20mm x 19.00mm)
0.500" (12.70mm)
HC2 SERIES
HC2-1R0TR-R
FIXED IND 1UH 33A 1.3 MOHM SMD
Eaton - Electronics Division
0
In Stock
Obsolete
Tape & Reel (TR)
Obsolete
Wirewound
-
1 µH
±20%
33 A
42.5A
Unshielded
1.3mOhm Max
-
-
-
-40°C ~ 85°C
300 kHz
Surface Mount
Nonstandard
-
0.756" L x 0.748" W (19.20mm x 19.00mm)
0.500" (12.70mm)
HC2 SERIES
HC2-2R2TR-R
FIXED IND 2.2UH 24.3A 2.3MOHM SM
Eaton - Electronics Division
0
In Stock
Obsolete
Tape & Reel (TR)
Obsolete
Wirewound
-
2.2 µH
±20%
24.3 A
31.9A
Unshielded
2.3mOhm Max
-
-
-
-40°C ~ 85°C
300 kHz
Surface Mount
Nonstandard
-
0.756" L x 0.748" W (19.20mm x 19.00mm)
0.500" (12.70mm)
HC2 SERIES
HC2-R68TR-R
FIXED IND 680NH 52.9A 0.6MOHM SM
Eaton - Electronics Division
0
In Stock
Obsolete
Tape & Reel (TR)
Obsolete
Wirewound
-
680 nH
±20%
52.9 A
50A
Unshielded
0.6mOhm Max
-
-
-
-40°C ~ 85°C
300 kHz
Surface Mount
Nonstandard
-
0.756" L x 0.748" W (19.20mm x 19.00mm)
0.500" (12.70mm)
Showing
of 10

Fixed Inductors


An inductor, also known as a coil, choke, or reactor, is a passive two-terminal electrical component that stores energy in a magnetic field when electric current flows through it. When the current changes, the magnetic field induces a voltage in the conductor. The induced voltage has a polarity which opposes the change in current that created it. The unit of inductance is the Henry (H). Mounting options include surface, through-hole, and chassis.