IWAS4832AEEB120KF1

DigiKey Part Number
541-IWAS4832AEEB120KF1-ND
Manufacturer
Manufacturer Product Number
IWAS4832AEEB120KF1
Description
WIRELESS CHARGING RECEIVE COIL
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
1 Coil, 1 Layer 12µH Wireless Charging Coil Receiver 200mOhm Max
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Dale
Series
-
Packaging
Tray
Part Status
Active
Function
Receiver
Type
1 Coil, 1 Layer
Inductance
12µH
Tolerance
±10%
DC Resistance (DCR)
200mOhm Max
Q @ Freq
33 @ 100kHz
Current Rating (Amps)
3A
Current - Saturation (Isat)
-
Frequency - Self Resonant
-
Operating Temperature
-40°C ~ 85°C
Size / Dimension
1.89" L x 1.26" W x 0.04" H (48.0mm x 32.0mm x 1.0mm)
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥22.33000¥22.33
18¥18.97389¥341.53
36¥17.48694¥629.53
54¥15.62759¥843.89
90¥13.02256¥1,172.03
234¥12.65047¥2,960.21
450¥11.90622¥5,357.80
954¥11.16206¥10,648.61
2,412¥10.78997¥26,025.41
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.