DRQ127-470-R | |
---|---|
DigiKey Part Number | 513-1311-2-ND - Tape & Reel (TR) 513-1311-1-ND - Cut Tape (CT) 513-1311-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRQ127-470-R |
Description | INDUCT ARRAY 2 COIL 47.05UH SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Shielded 2 Coil Inductor Array 188.2 µH Inductance - Connected in Series 47.05 µH Inductance - Connected in Parallel 71.9mOhm DC Resistance (DCR) - Parallel 2.95 A Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | DRQ127-470-R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Coils | 2 | |
Inductance - Connected In Parallel | 47.05 µH | |
Inductance - Connected In Series | 188.2 µH | |
Tolerance | ±20% | |
Current Rating - Parallel | 2.95 A | |
Current Rating - Series | 1.47 A | |
Current Saturation - Parallel | 5.28 A | |
Current Saturation - Series | 2.64 A | |
DC Resistance (DCR) - Parallel | 71.9mOhm | |
DC Resistance (DCR) - Series | 288mOhm | |
Shielding | Shielded | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Size / Dimension | 0.492" L x 0.492" W (12.50mm x 12.50mm) | |
Height | 0.315" (8.00mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.32000 | ¥17.32 |
10 | ¥14.71200 | ¥147.12 |
25 | ¥13.56240 | ¥339.06 |
50 | ¥12.11940 | ¥605.97 |
100 | ¥10.09890 | ¥1,009.89 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
350 | ¥9.81071 | ¥3,433.75 |
700 | ¥9.23357 | ¥6,463.50 |
1,050 | ¥8.65650 | ¥9,089.32 |
2,450 | ¥8.36793 | ¥20,501.43 |
8,750 | ¥8.07939 | ¥70,694.66 |