Heavy Duty Connector Contacts

Results: 2
Pin or Socket
PinSocket
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Pin or Socket
Contact Termination
Wire Gauge
Contact Finish
Contact Finish Thickness
0932000610x
09320006109
CONTACT H.D. CRIMP PIN 8AWG
HARTING
3,742
In Stock
1 : ¥18.47000
Bulk
Bulk
Active
Machined
Pin
Crimp
8 AWG
Silver
118.1µin (3.00µm)
0932000620x
09320006209
CONTACT H.D. CRIMP SOCKET 8AWG
HARTING
2,242
In Stock
1 : ¥25.29000
Bulk
Bulk
Active
Machined
Socket
Crimp
8 AWG
Silver
118.1µin (3.00µm)
Showing
of 2

Heavy Duty Connector Contacts


Products in this family are interconnect system components designed to be applied to a conductor, typically by means of a crimp connection, and inserted into a compatible insulation and retention component known as an insert, which is subsequently mounted within several other components (e.g. frame, hood) to construct a completed connector. In this context, "heavy duty" refers to a relatively specific range of interconnect products that are typically of rectangular format and characterized by features such as cast metal backshells, guide pins, and pin-and-latch retention mechanisms.