1208600000 | |
---|---|
DigiKey Part Number | 281-2265-ND |
Manufacturer | |
Manufacturer Product Number | 1208600000 |
Description | CONN BASE BOTTOM ENTRY SZ6 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Base - Panel Mount Connector Bottom Entry 6 IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Base - Panel Mount | |
Style | Bottom Entry | |
Size | 6 | |
Lock Location | Locking Clip (2) on Base Bottom | |
Thread Size | - | |
Size / Dimension | 4.528" L x 1.850" W x 1.144" H (115.00mm x 47.00mm x 29.05mm) | |
Housing Color | Gray | |
Features | - | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Housing Material | Aluminum, Die Cast | |
Housing Finish | Powder Coated | |
Operating Temperature | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥161.52000 | ¥161.52 |
10 | ¥140.00000 | ¥1,400.00 |
25 | ¥132.69480 | ¥3,317.37 |
50 | ¥130.77180 | ¥6,538.59 |
100 | ¥115.38690 | ¥11,538.69 |
250 | ¥107.69468 | ¥26,923.67 |
500 | ¥105.38706 | ¥52,693.53 |